
* Images are for reference only
SXT21417AA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417AA17-37.400M
- JLCPCB Part #
- C5920138
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 17pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
200+
$0.4423
500+
$0.4278
1000+
$0.4198
Related Products

SXT21417CA17-37.400M
Suntsu Electronics, Inc.
$1.1402

SXT21417AA16-37.400M
Suntsu Electronics, Inc.
$1.1048

SXT21419AA17-37.400M
Suntsu Electronics, Inc.
$1.1064

SXT21418DB27-16.384M
Suntsu Electronics, Inc.
$1.1466

SXT21412BA16-27.120M
Suntsu Electronics, Inc.
$1.1209

SXT2149BB27-16.000M
Suntsu Electronics, Inc.
$0.9167