
* Images are for reference only
SFM210-LPPE-S29-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S29-ST-BK
- JLCPCB Part #
- C5910375
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 29P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4629
200+
$2.5794
500+
$2.4926
1000+
$2.4508
Related Products

SFM210-LPSE-S29-ST-BK
Sullins Connector Solutions
$11.4978

SFM210-LPPE-S28-ST-BK
Sullins Connector Solutions
$6.2169

SFM210-LPPE-S25-ST-BK
Sullins Connector Solutions
$5.7441

SFM210-LPSE-D27-ST-BK
Sullins Connector Solutions
$20.7619

861-13-022-10-002000
Mill-Max Mfg. Corp.
$27.7200

861-87-011-10-001101
Preci-Dip
$5.2375