This website requires JavaScript.
no-image

* Images are for reference only

SI5332FD14729-GM3R

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI5332FD14729-GM3R
JLCPCB Part #
C5894887
Package
QFN-48(6x6)
Description
-40℃~+85℃ 1.71V~3.63V 12 200MHz I2C QFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.5748
200+ $13.7962
500+ $13.3350
1000+ $13.1068

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons