
RP150K004B-TR
- Manufacturer
- MFR.Part #
- RP150K004B-TR
- JLCPCB Part #
- C5889365
- Package
- DFN2020-8
- Description
- -40℃~+85℃@(Ta) 2 24uA 300mA 30uVrms 5.25V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN2020-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN2020-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| standby current | 24uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Output discharge | |
| Number of Outputs | 2 |

* Images are for reference only
RP150K004B-TR
Extended- Manufacturer
- MFR.Part #
- RP150K004B-TR
- JLCPCB Part #
- C5889365
- Package
- DFN2020-8
- Description
- -40℃~+85℃@(Ta) 2 24uA 300mA 30uVrms 5.25V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN2020-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP150K004B-TR
Extended- Manufacturer
- MFR.Part #
- RP150K004B-TR
- JLCPCB Part #
- C5889365
- Package
- DFN2020-8
- Description
- -40℃~+85℃@(Ta) 2 24uA 300mA 30uVrms 5.25V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN2020-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP150K004B-TR Specifications
RP150K004B-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN2020-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| standby current | 24uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Output discharge | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP150K004B-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP150K004B-TR Documents
RP150K004B-TR datasheets or manufacturer documentation.
Datasheet: RP150K004B-TR Datasheet (PDF)
RP150K004B-TR Schematic Symbol & PCB Footprint
The RP150K004B-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.