
315-99-118-41-003000
- Manufacturer
- MFR.Part #
- 315-99-118-41-003000
- JLCPCB Part #
- C5888877
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.8mm 18P 2.54mm 3A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 1.8mm | |
| Number of Positions | 18P | |
| Contact Plating | Tin-Lead | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |

* Images are for reference only
315-99-118-41-003000
Extended- Manufacturer
- MFR.Part #
- 315-99-118-41-003000
- JLCPCB Part #
- C5888877
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.8mm 18P 2.54mm 3A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
315-99-118-41-003000
Extended- Manufacturer
- MFR.Part #
- 315-99-118-41-003000
- JLCPCB Part #
- C5888877
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.8mm 18P 2.54mm 3A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
315-99-118-41-003000 Specifications
315-99-118-41-003000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 1.8mm | |
| Number of Positions | 18P | |
| Contact Plating | Tin-Lead | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 315-99-118-41-003000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

315-99-118-41-003000 Documents
315-99-118-41-003000 datasheets or manufacturer documentation.
Datasheet: 315-99-118-41-003000 Datasheet (PDF)
315-99-118-41-003000 Schematic Symbol & PCB Footprint
The 315-99-118-41-003000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.