
* Images are for reference only
317-91-117-41-005000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-91-117-41-005000
- JLCPCB Part #
- C5888560
- Package
- Plugin
- Description
- -55℃~+125℃ 1.78mm 17P Beryllium Copper Gold SIP Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5896
204+
$6.6204
493+
$6.3985
1003+
$6.2891
Related Products