
* Images are for reference only
SFM210-LPSE-S45-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S45-SC-BK
- JLCPCB Part #
- C5887283
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 45P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1141
200+
$7.2289
500+
$6.9874
1000+
$6.8667
Related Products

SFM210-LPSE-S41-SC-BK
Sullins Connector Solutions
$16.7698

SFM210-LPSE-S45-ST-BK
Sullins Connector Solutions
$18.1656

SFM210-LPSE-S15-SC-BK
Sullins Connector Solutions
$6.6107

BKS-135-01-L-V-A
Samtec
$14.8442

SFM210-LPPE-D08-SP-BK
Sullins Connector Solutions
$4.2939

CLM-140-02-L-D-TR
Samtec
$17.8678