
* Images are for reference only
SFH11-NPPC-D13-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NPPC-D13-ST-BK
- JLCPCB Part #
- C5886723
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 26P 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7692
200+
$1.1061
500+
$1.0691
1000+
$1.0498
Related Products

SFH11-NPPC-D03-ST-BK
Sullins Connector Solutions
$1.0546

SFH11-NPPC-D15-ST-BK
Sullins Connector Solutions
$3.0912

SFH11-NPPC-D12-ST-BK
Sullins Connector Solutions
$2.5744

310-41-120-61-001000
Mill-Max Mfg. Corp.
$18.8451

323-41-108-41-001000
Mill-Max Mfg. Corp.
$16.0549

SSW-110-22-L-S
Samtec
$5.5143