
* Images are for reference only
SBS12TLMFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12TLMFPPC
- JLCPCB Part #
- C5886196
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.0444
200+
$54.2831
500+
$52.4688
1000+
$51.5737
Related Products

SBS12PLMFPPC
Mallory Sonalert Products Inc
$136.0444

SBS12ELMFPPC
Mallory Sonalert Products Inc
$136.0444

SBS12VLMFPPC
Mallory Sonalert Products Inc
$50.2399

SBT5VLMSPPC
Mallory Sonalert Products Inc
$128.3259

SBT5VLMFPPC
Mallory Sonalert Products Inc
$128.3259

SBT5XHCFPPC
Mallory Sonalert Products Inc
$137.4489