* Images are for reference only
SCE028XA2FP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028XA2FP1B
- JLCPCB Part #
- C5885600
- Package
- -
- Description
- 95dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028XA2FP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028XA2FP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028XA2FP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028XA2FP1B datasheets or manufacturer documentation.
Datasheet: SCE028XA2FP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT5XLHFPPC
Mallory Sonalert Products Inc
$119.781
-
SCE048LD2MP1B
Mallory Sonalert Products Inc
$149.0715
-
SBT12VLMCTPC
Mallory Sonalert Products Inc
$35.8845
-
PB-09N23P-03Q
Mallory Sonalert Products Inc
$1.446
-
PT-2020PQ
Mallory Sonalert Products Inc
$5.2005
-
ZA028LDMT5
Mallory Sonalert Products Inc
$117.636