
* Images are for reference only
124-41-310-41-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 124-41-310-41-002000
- JLCPCB Part #
- C5868129
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2.54mm Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3045
200+
$6.9051
480+
$6.6736
1000+
$6.5610
Related Products

124-41-320-41-002000
Mill-Max Mfg. Corp.
$19.7086

124-41-314-41-002000
Mill-Max Mfg. Corp.
$18.4141

124-41-316-41-002000
Mill-Max Mfg. Corp.
$19.4159

510-13-179-15-041001
Mill-Max Mfg. Corp.
$132.4506

123-93-652-41-001000
Mill-Max Mfg. Corp.
$27.8085

605-93-310-11-480000
Mill-Max Mfg. Corp.
$15.5791