
* Images are for reference only
RP109K291D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109K291D-TR
- JLCPCB Part #
- C5864739
- Package
- DFN0808-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.9V 350mV@(150mA) 5.25V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN0808-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2477
1000+
$0.2429
Related Products

RP109L291D-TR
Nisshinbo Micro Devices Inc.
$0.6031

RP102K291D-TR
Nisshinbo Micro Devices Inc.
$0.5355

RP109K271D-TR
Nisshinbo Micro Devices Inc.
$0.3107

RP110K281D-TR
Nisshinbo Micro Devices Inc.
$0.6385

RP109K181B-TR
Nisshinbo Micro Devices Inc.
$0.6385

RP110K151D-TR
Nisshinbo Micro Devices Inc.
$0.6385