
* Images are for reference only
QVMQF326D25-2.5B-24.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D25-2.5B-24.000
- JLCPCB Part #
- C5852461
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 23mA 24MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7192
201+
$13.0559
501+
$12.6200
999+
$12.4044
Related Products

QVMQF326D25-2.5B-240.000
MERCURY Electronic
$32.5181

QVMQF326D25-2.5B-27.000
MERCURY Electronic
$32.7192

QVMQF326D25-2.5B-22.000
MERCURY Electronic
$32.5181

QVMQF326P33-2.0A-16.366667
MERCURY Electronic
$34.7941

MQF326D33-24.576-1.0/-40+85
MERCURY Electronic
$37.0701

VMQF326D25-13.000-1.0/-40+85
MERCURY Electronic
$37.0701