
* Images are for reference only
QVMQF326D25-2.5B-166.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D25-2.5B-166.000
- JLCPCB Part #
- C5852457
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 166MHz 2.5V 23mA LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4889
201+
$12.9638
501+
$12.5299
999+
$12.3161
Related Products

QVMQF326T25-2.5B-166.000
MERCURY Electronic
$32.4889

QVMQF326D25-2.5B-162.000
MERCURY Electronic
$32.4889

QVMQF326D25-2.5B-160.000
MERCURY Electronic
$32.4889

QMQF326T25-2.0A-48.0048
MERCURY Electronic
$34.7628

QVMQF326P33-2.5B-12.80028
MERCURY Electronic
$32.4889

QMQF326T25-2.5B-16.386
MERCURY Electronic
$32.4889