
* Images are for reference only
QVMQF326D25-2.0A-20.460
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D25-2.0A-20.460
- JLCPCB Part #
- C5852407
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 20.46MHz 23mA LVDS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7941
201+
$13.8842
501+
$13.4194
999+
$13.1910
Related Products

QVMQF326P25-2.0A-20.460
MERCURY Electronic
$34.7941

QMQF326D25-2.0A-20.460
MERCURY Electronic
$34.7941

QVMQF326T25-2.0A-20.460
MERCURY Electronic
$34.7941

VMQF326T25-83.330-1.0/-40+85
MERCURY Electronic
$37.0701

MQF326D25-135.000-1.0/-40+85
MERCURY Electronic
$37.0701

VMQF326T25-16.368-1.0/-40+85
MERCURY Electronic
$37.0701