CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. P87C54X2FBD
P87C54X2FBD
Extended
* Images are for reference only

P87C54X2FBD

Attributes
Value
Manufacturer
Rochester Electronics, LLC
MFR.Part #
P87C54X2FBD
JLCPCB Part #
C5840770
Package
-
Description
-40℃~+85℃ 16KB 2.7V~5.5V 256Byte 32 33MHz 51 Family 8 Bit Built-in OTP - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRochester Electronics, LLC
Package-
Operating Temperature-40℃~+85℃
CPU Maximum Speed33MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. P87C54X2FBD
P87C54X2FBD

* Images are for reference only

P87C54X2FBD

Extended
Manufacturer

Rochester Electronics, LLC

MFR.Part #
P87C54X2FBD
JLCPCB Part #
C5840770
Package
-
Description
-40℃~+85℃ 16KB 2.7V~5.5V 256Byte 32 33MHz 51 Family 8 Bit Built-in OTP - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P87C54X2FBD

* Images are for reference only

P87C54X2FBD

Extended
Manufacturer

Rochester Electronics, LLC

MFR.Part #
P87C54X2FBD
JLCPCB Part #
C5840770
Package
-
Description
-40℃~+85℃ 16KB 2.7V~5.5V 256Byte 32 33MHz 51 Family 8 Bit Built-in OTP - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P87C54X2FBD Specifications

P87C54X2FBD technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRochester Electronics, LLC
Package-
Operating Temperature-40℃~+85℃
CPU Maximum Speed33MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P87C54X2FBD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P87C54X2FBD Schematic Symbol & PCB Footprint

The P87C54X2FBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.