This website requires JavaScript.
no-image

* Images are for reference only

PPPC261LFBN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
PPPC261LFBN-RC
JLCPCB Part #
C5829326
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 250V 26P 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4097
200+ $0.9623
500+ $0.9302
1000+ $0.9141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons