
* Images are for reference only
PMOF-6027WN-44KDQ
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- PMOF-6027WN-44KDQ
- JLCPCB Part #
- C5829122
- Package
- -
- Description
- -44dB@±3dB 100Hz~10000Hz 1V~10V 2.2kΩ 3mm 500uA 58dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2348
200+
$1.6907
500+
$1.6344
1000+
$1.6054
Related Products