CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. P3M173K0T3
P3M173K0T3
Extended
* Images are for reference only

P3M173K0T3

Attributes
Value
Manufacturer
PN Junction Semiconductor
MFR.Part #
P3M173K0T3
JLCPCB Part #
C5823481
Package
TO-220-2L
Description
-55℃~+175℃ 1.7kV 116pF 12pF 2.2V 2.5Ω@15V 3.79nC 4.3pF 4A 75W N-Channel TO-220-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerPN Junction Semiconductor
PackageTO-220-2L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance116pF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)3.79nC
Reverse Transfer Capacitance (Crss)4.3pF
Current - Continuous Drain(Id)4A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)12pF
Pd - Power Dissipation75W
RDS(on)2.5Ω@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. P3M173K0T3
P3M173K0T3

* Images are for reference only

P3M173K0T3

Extended
Manufacturer

PN Junction Semiconductor

MFR.Part #
P3M173K0T3
JLCPCB Part #
C5823481
Package
TO-220-2L
Description
-55℃~+175℃ 1.7kV 116pF 12pF 2.2V 2.5Ω@15V 3.79nC 4.3pF 4A 75W N-Channel TO-220-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P3M173K0T3

* Images are for reference only

P3M173K0T3

Extended
Manufacturer

PN Junction Semiconductor

MFR.Part #
P3M173K0T3
JLCPCB Part #
C5823481
Package
TO-220-2L
Description
-55℃~+175℃ 1.7kV 116pF 12pF 2.2V 2.5Ω@15V 3.79nC 4.3pF 4A 75W N-Channel TO-220-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P3M173K0T3 Specifications

P3M173K0T3 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerPN Junction Semiconductor
PackageTO-220-2L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance116pF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)3.79nC
Reverse Transfer Capacitance (Crss)4.3pF
Current - Continuous Drain(Id)4A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)12pF
Pd - Power Dissipation75W
RDS(on)2.5Ω@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3M173K0T3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P3M173K0T3 Documents

P3M173K0T3 datasheets or manufacturer documentation.

Datasheet: P3M173K0T3 Datasheet (PDF)

P3M173K0T3 Schematic Symbol & PCB Footprint

The P3M173K0T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.