
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 10.5mm | |
| Voltage - Supply | 6V~14.4V | |
| Capacitive Load(Max) | 2000uF | |
| Frequency | 1MHz | |
| Height | 2.1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 9mm | |
| Output Voltage | 700mV~1.8V | |
| Quiescent Supply Current | 160uA | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYTNA1R86RELA2RAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 10.5mm | |
| Voltage - Supply | 6V~14.4V | |
| Capacitive Load(Max) | 2000uF | |
| Frequency | 1MHz | |
| Height | 2.1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 9mm | |
| Output Voltage | 700mV~1.8V | |
| Quiescent Supply Current | 160uA | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYTNA1R86RELA2RAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYTNA1R86RELA2RAD datasheets or manufacturer documentation.
Datasheet: MYTNA1R86RELA2RAD Datasheet (PDF)
The MYTNA1R86RELA2RAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.