CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM070NB04CR RLG
TSM070NB04CR RLG
Extended
* Images are for reference only

TSM070NB04CR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM070NB04CR RLG
JLCPCB Part #
C5804467
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1 N-channel 117pF@20V 15A、75A 2.403nF@20V 3.1W、83W 40V 40nC@10V 4V 7mΩ@10V PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.403nF@20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)40nC@10V
Reverse Transfer Capacitance (Crss@Vds)117pF@20V
Current - Continuous Drain(Id)15A、75A
Drain to Source Voltage40V
Pd - Power Dissipation3.1W、83W
RDS(on)7mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM070NB04CR RLG
TSM070NB04CR RLG

* Images are for reference only

TSM070NB04CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM070NB04CR RLG
JLCPCB Part #
C5804467
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1 N-channel 117pF@20V 15A、75A 2.403nF@20V 3.1W、83W 40V 40nC@10V 4V 7mΩ@10V PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM070NB04CR RLG

* Images are for reference only

TSM070NB04CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM070NB04CR RLG
JLCPCB Part #
C5804467
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1 N-channel 117pF@20V 15A、75A 2.403nF@20V 3.1W、83W 40V 40nC@10V 4V 7mΩ@10V PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM070NB04CR RLG Specifications

TSM070NB04CR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.403nF@20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)40nC@10V
Reverse Transfer Capacitance (Crss@Vds)117pF@20V
Current - Continuous Drain(Id)15A、75A
Drain to Source Voltage40V
Pd - Power Dissipation3.1W、83W
RDS(on)7mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM070NB04CR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM070NB04CR RLG Documents

TSM070NB04CR RLG datasheets or manufacturer documentation.

Datasheet: TSM070NB04CR RLG Datasheet (PDF)

TSM070NB04CR RLG Schematic Symbol & PCB Footprint

The TSM070NB04CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.