CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TS3300ITQ1633T
TS3300ITQ1633T
Extended
* Images are for reference only

TS3300ITQ1633T

Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
TS3300ITQ1633T
JLCPCB Part #
C5803834
Package
TQFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~3.6V 365mA 600mV~3V Adjustable Boost Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSKYWORKS/SILICON LABS
PackageTQFN-16(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply600mV~3V
Output TypeAdjustable
Output Current365mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TS3300ITQ1633T
TS3300ITQ1633T

* Images are for reference only

TS3300ITQ1633T

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
TS3300ITQ1633T
JLCPCB Part #
C5803834
Package
TQFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~3.6V 365mA 600mV~3V Adjustable Boost Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS3300ITQ1633T

* Images are for reference only

TS3300ITQ1633T

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
TS3300ITQ1633T
JLCPCB Part #
C5803834
Package
TQFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~3.6V 365mA 600mV~3V Adjustable Boost Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS3300ITQ1633T Specifications

TS3300ITQ1633T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSKYWORKS/SILICON LABS
PackageTQFN-16(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply600mV~3V
Output TypeAdjustable
Output Current365mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS3300ITQ1633T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS3300ITQ1633T Documents

TS3300ITQ1633T datasheets or manufacturer documentation.

Datasheet: TS3300ITQ1633T Datasheet (PDF)

TS3300ITQ1633T Schematic Symbol & PCB Footprint

The TS3300ITQ1633T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.