
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Slew Rate | 2.4V/us | |
| Ib - Input Bias Current | 1pA | |
| Single supply | 1V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7096R-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Slew Rate | 2.4V/us | |
| Ib - Input Bias Current | 1pA | |
| Single supply | 1V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7096R-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU7096R-TE1 datasheets or manufacturer documentation.
Datasheet: NJU7096R-TE1 Datasheet (PDF)
The NJU7096R-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.