
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | DIP-6 | |
| Load Current | 900mA | |
| Load Voltage | 240V | |
| Operating Temperature | -30℃~+85℃ | |
| Holding Current (Ih) | 25mA | |
| Forward voltage | 1.18V | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A | |
| Static dv/dt | 1kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC209 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | DIP-6 | |
| Load Current | 900mA | |
| Load Voltage | 240V | |
| Operating Temperature | -30℃~+85℃ | |
| Holding Current (Ih) | 25mA | |
| Forward voltage | 1.18V | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A | |
| Static dv/dt | 1kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC209. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC209 datasheets or manufacturer documentation.
Datasheet: TC209 Datasheet (PDF)
The TC209 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.