
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SIP,20x10mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Voltage - Supply | 6.5V~36V | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEZD72401A-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SIP,20x10mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Voltage - Supply | 6.5V~36V | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEZD72401A-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEZD72401A-G datasheets or manufacturer documentation.
Datasheet: MEZD72401A-G Datasheet (PDF)
The MEZD72401A-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.