
* Images are for reference only
SXT3249DC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DC07-12.288M
- JLCPCB Part #
- C5788392
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 9pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9490
200+
$0.3796
500+
$0.3668
1000+
$0.3603
Related Products

SXT3249DB07-12.288M
Suntsu Electronics, Inc.
$0.9426

SXT3249DC17-12.288M
Suntsu Electronics, Inc.
$0.9506

SXT3249DA07-12.288M
Suntsu Electronics, Inc.
$0.9378

SXT32417BA16-37.400M
Suntsu Electronics, Inc.
$1.3335

SXT32415CB07-50.000M
Suntsu Electronics, Inc.
$0.5775

C3E-40.000-12-1530-X-CT
AKER
$1.4058