
* Images are for reference only
SXT3248EE16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE16-38.400M
- JLCPCB Part #
- C5787777
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 38.4MHz 40Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4672
200+
$0.5866
500+
$0.5673
1000+
$0.5577
Related Products

SXT3248EC16-38.400M
Suntsu Electronics, Inc.
$1.4367

SXT3248FE16-38.400M
Suntsu Electronics, Inc.
$1.5460

SXT32418EE16-38.400M
Suntsu Electronics, Inc.
$1.5749

SXT3248CA38-36.000M
Suntsu Electronics, Inc.
$1.4383

SXT32414BB27-19.200M
Suntsu Electronics, Inc.
$0.5705

XXACCLNANF-25.000000MHz
TAITIEN Elec
$0.0007