
* Images are for reference only
SXT3248DB17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB17-11.0592M
- JLCPCB Part #
- C5787279
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 250Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8196
200+
$0.3279
500+
$0.3166
1000+
$0.3102
Related Products

SXT3248DB16-11.0592M
Suntsu Electronics, Inc.
$0.8164

SXT3248DC17-11.0592M
Suntsu Electronics, Inc.
$0.8309

SXT3248DB27-11.0592M
Suntsu Electronics, Inc.
$0.8212

SXT32419EE07-13.560M
Suntsu Electronics, Inc.
$0.6509

TSX-3225 24.0000MF10Z-AG0
Seiko Epson
$0.7650

SXT32421CA17-19.6608M
Suntsu Electronics, Inc.
$0.7618