
* Images are for reference only
SXT32410FA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA16-20.000M
- JLCPCB Part #
- C5779785
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 20MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT32410FA17-20.000M
Suntsu Electronics, Inc.
$0.9649

SXT32410FC16-20.000M
Suntsu Electronics, Inc.
$1.0019

SXT32410CA16-20.000M
Suntsu Electronics, Inc.
$0.7124

SXT32421CC17-19.200M
Suntsu Electronics, Inc.
$1.1209

7M-30.000MEIK-T
TXC Corp
$1.2383

SXT32414BA27-14.7456M
Suntsu Electronics, Inc.
$0.6417