
* Images are for reference only
SXT22419BA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA27-13.560M
- JLCPCB Part #
- C5778769
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5630
200+
$0.2252
500+
$0.2172
1000+
$0.2140
Related Products

SXT22416BA27-13.560M
Suntsu Electronics, Inc.
$0.5630

SXT22419BA07-13.560M
Suntsu Electronics, Inc.
$0.5598

SXT22411BA27-13.560M
Suntsu Electronics, Inc.
$1.0568

QT252S-24.000MEEQ-T
QST Products, LLC
$1.0021

SXT22419CB48-16.000M
Suntsu Electronics, Inc.
$0.9506

SXT22419ED38-14.7456M
Suntsu Electronics, Inc.
$1.0648