
* Images are for reference only
SXT22420AA27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA27-18.432M
- JLCPCB Part #
- C5778298
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0960
200+
$0.4372
500+
$0.4227
1000+
$0.4163
Related Products

SXT21420AA27-18.432M
Suntsu Electronics, Inc.
$1.2969

SXT22410AA27-18.432M
Suntsu Electronics, Inc.
$1.5508

SXT32420AA27-18.432M
Suntsu Electronics, Inc.
$0.5962

SXT22420BA17-50.000M
Suntsu Electronics, Inc.
$1.2985

SXT22412FC48-16.000M
Suntsu Electronics, Inc.
$1.6344

SXT22417ED17-14.7456M
Suntsu Electronics, Inc.
$1.0526