
* Images are for reference only
SXT22413BA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA38-24.000M
- JLCPCB Part #
- C5774723
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 24MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9973
200+
$0.3989
500+
$0.3861
1000+
$0.3780
Related Products

SXT22413BB38-24.000M
Suntsu Electronics, Inc.
$1.0745

SXT22413BA48-24.000M
Suntsu Electronics, Inc.
$0.7174

SXT22413BA38-25.000M
Suntsu Electronics, Inc.
$0.9973

SXT22422CC27-19.200M
Suntsu Electronics, Inc.
$1.2273

SXT2248CA38-48.000M
Suntsu Electronics, Inc.
$1.3061

SXT22416CB16-13.000M
Suntsu Electronics, Inc.
$0.9137