
* Images are for reference only
SXT22412FC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC17-12.000M
- JLCPCB Part #
- C5774359
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12MHz 12pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2479
200+
$0.4986
500+
$0.4825
1000+
$0.4728
Related Products

SXT32412FC17-12.000M
Suntsu Electronics, Inc.
$0.9488

SXT22412EC17-12.000M
Suntsu Electronics, Inc.
$1.1836

SXT22410FC17-12.000M
Suntsu Electronics, Inc.
$1.0180

SXT22416CB16-50.000M
Suntsu Electronics, Inc.
$1.3315

Q 38,40-JXS22-8-10/10-FU-WA-LF
Jauch Quartz
$1.1498

SXT22410FD27-40.000M
Suntsu Electronics, Inc.
$2.4540