
* Images are for reference only
SXT22410EE27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE27-24.576M
- JLCPCB Part #
- C5772768
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24.576MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3548
200+
$0.9394
500+
$0.9088
1000+
$0.8927
Related Products

SXT22410EC27-24.576M
Suntsu Electronics, Inc.
$2.3050

SXT22410FE27-24.576M
Suntsu Electronics, Inc.
$2.4803

SXT22418EE27-24.576M
Suntsu Electronics, Inc.
$2.8197

SXT2248DD17-12.000M
Suntsu Electronics, Inc.
$0.9458

SXT2248EE17-38.400M
Suntsu Electronics, Inc.
$1.4718

SXT22422BA48-22.1184M
Suntsu Electronics, Inc.
$0.9458