
* Images are for reference only
SXT21420DA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DA07-50.000M
- JLCPCB Part #
- C5771201
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 20pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5010
200+
$0.5995
500+
$0.5802
1000+
$0.5689
Related Products

SXT21420CA07-50.000M
Suntsu Electronics, Inc.
$1.4640

SXT21420EA07-50.000M
Suntsu Electronics, Inc.
$1.5524

SXT21420BA07-50.000M
Suntsu Electronics, Inc.
$1.4383

SXT21411DD07-50.000M
Suntsu Electronics, Inc.
$1.5396

CX2016SA16000D0HSSCC
Kyocera AVX
$0.0391

SXT21417EE27-18.432M
Suntsu Electronics, Inc.
$1.4142