MMBZ5262AW_R1_00001
Extended
* Images are for reference only

MMBZ5262AW_R1_00001

Attributes
Value
MFR.Part #
MMBZ5262AW_R1_00001
JLCPCB Part #
C5769677
Package
SOT-323
Description
100nA@39V 125Ω 200mW 51V SOT-323 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerPANJIT International
PackageSOT-323
Impedance(Zzt)125Ω
Zener Voltage(Nom)51V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@39V