
* Images are for reference only
MBR2040FCT_T0_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR2040FCT_T0_00001
- JLCPCB Part #
- C5767983
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 200A 20A 40V 50uA@40V 700mV@10A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9040
200+
$0.3620
500+
$0.3491
1000+
$0.3443
Related Products