
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Superior Sensor Technology | |
| Package | SMD-11P | |
| Operating Temperature | 0℃~+50℃ | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Low EMI architecture、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 2.5hpa~2.5Kpa | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP110-SM02-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Superior Sensor Technology | |
| Package | SMD-11P | |
| Operating Temperature | 0℃~+50℃ | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Low EMI architecture、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 2.5hpa~2.5Kpa | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP110-SM02-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP110-SM02-R datasheets or manufacturer documentation.
Datasheet: SP110-SM02-R Datasheet (PDF)
The SP110-SM02-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.