
* Images are for reference only
SMH151-LPPE-D41-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D41-SM-BK
- JLCPCB Part #
- C5755416
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 82P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7420
200+
$6.2811
500+
$6.0720
1000+
$5.9674
Related Products

SMH101-LPPE-D41-SM-BK
Sullins Connector Solutions
$15.7420

SMH151-LPPE-D48-SM-BK
Sullins Connector Solutions
$18.4249

SMH151-LPPE-D47-SM-BK
Sullins Connector Solutions
$18.0421

SMH152-LPPE-D50-SM-BK
Sullins Connector Solutions
$19.1969

MW-07-03-G-D-150-075
Samtec
$9.2197

MW-12-03-G-D-200-075
Samtec
$17.0239