
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2525-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、530nm、621nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.78mcd、330mcd、800mcd、2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Peak Wavelength | 462nm、525nm、632nm | |
| Voltage - Forward(Vf) | 2.1V、2.65V、2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTRBRASF-6B6C-0112-0-0-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2525-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、530nm、621nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.78mcd、330mcd、800mcd、2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Peak Wavelength | 462nm、525nm、632nm | |
| Voltage - Forward(Vf) | 2.1V、2.65V、2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTRBRASF-6B6C-0112-0-0-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTRBRASF-6B6C-0112-0-0-R18 datasheets or manufacturer documentation.
Datasheet: LTRBRASF-6B6C-0112-0-0-R18 Datasheet (PDF)
The LTRBRASF-6B6C-0112-0-0-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.