CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SC648ADP
SC648ADP
Extended
* Images are for reference only

SC648ADP

Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SC648ADP
JLCPCB Part #
C5746251
Package
-
Description
-30℃~+65℃ 10V~40V 2PPS~10PPS 2kHz 35.54mm 42.98mm 60dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+65℃
Continuous Operating Time2PPS~10PPS
Diameter(φD)42.98mm
Sound Pressure Level(SPL)60dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply10V~40V
Frequency2kHz
Height35.54mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SC648ADP
SC648ADP

* Images are for reference only

SC648ADP

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SC648ADP
JLCPCB Part #
C5746251
Package
-
Description
-30℃~+65℃ 10V~40V 2PPS~10PPS 2kHz 35.54mm 42.98mm 60dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC648ADP

* Images are for reference only

SC648ADP

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SC648ADP
JLCPCB Part #
C5746251
Package
-
Description
-30℃~+65℃ 10V~40V 2PPS~10PPS 2kHz 35.54mm 42.98mm 60dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC648ADP Specifications

SC648ADP technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+65℃
Continuous Operating Time2PPS~10PPS
Diameter(φD)42.98mm
Sound Pressure Level(SPL)60dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply10V~40V
Frequency2kHz
Height35.54mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC648ADP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC648ADP Documents

SC648ADP datasheets or manufacturer documentation.

Datasheet: SC648ADP Datasheet (PDF)

SC648ADP Schematic Symbol & PCB Footprint

The SC648ADP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.