
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Continuous Operating Time | 0.5PPS~2.5PPS | |
| Diameter(φD) | 42.98mm | |
| Sound Pressure Level(SPL) | 68dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~28V | |
| Frequency | 2.9kHz | |
| Height | 33.77mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC628JW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Continuous Operating Time | 0.5PPS~2.5PPS | |
| Diameter(φD) | 42.98mm | |
| Sound Pressure Level(SPL) | 68dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~28V | |
| Frequency | 2.9kHz | |
| Height | 33.77mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC628JW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC628JW datasheets or manufacturer documentation.
Datasheet: SC628JW Datasheet (PDF)
The SC628JW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.