
* Images are for reference only
FC-135 32.7680KA-E0 (PASA)
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-135 32.7680KA-E0 (PASA)
- JLCPCB Part #
- C5741288
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 70kΩ ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1388
200+
$0.4552
500+
$0.4392
1000+
$0.4327
Related Products