
IPA80R360P7XKSA1
- Manufacturer
- MFR.Part #
- IPA80R360P7XKSA1
- JLCPCB Part #
- C5740851
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 13A 3.5V@280uA 30W 30nC@10V 360mΩ@5.6A,10V 800V 930pF@500V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-FP | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 930pF@500V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@280uA | |
| Gate Charge(Qg) | 30nC@10V | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 360mΩ@5.6A,10V |

* Images are for reference only
IPA80R360P7XKSA1
Extended- Manufacturer
- MFR.Part #
- IPA80R360P7XKSA1
- JLCPCB Part #
- C5740851
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 13A 3.5V@280uA 30W 30nC@10V 360mΩ@5.6A,10V 800V 930pF@500V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPA80R360P7XKSA1
Extended- Manufacturer
- MFR.Part #
- IPA80R360P7XKSA1
- JLCPCB Part #
- C5740851
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 13A 3.5V@280uA 30W 30nC@10V 360mΩ@5.6A,10V 800V 930pF@500V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPA80R360P7XKSA1 Specifications
IPA80R360P7XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-FP | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 930pF@500V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@280uA | |
| Gate Charge(Qg) | 30nC@10V | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 360mΩ@5.6A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPA80R360P7XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPA80R360P7XKSA1 Documents
IPA80R360P7XKSA1 datasheets or manufacturer documentation.
IPA80R360P7XKSA1 Schematic Symbol & PCB Footprint
The IPA80R360P7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.