
* Images are for reference only
RP604Z281B-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP604Z281B-E2-F
- JLCPCB Part #
- C5733512
- Package
- WLCSP-20
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.8V 300mA Buck-Boost Buck-Boost Built-in No WLCSP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6952
200+
$1.0759
500+
$1.0405
1000+
$1.0228