
* Images are for reference only
RP111L091D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP111L091D-TR
- JLCPCB Part #
- C5733419
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 5.25V 500mA 700mV@(500mA) 75dB@(1kHz) 80uA 900mV Fixed Over Current Protection、Over Temperature Protection Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2712
200+
$0.5079
500+
$0.4902
1000+
$0.4822
Related Products

RP111L091B-TR
Nisshinbo Micro Devices Inc.
$1.4528

RP111L071D-TR
Nisshinbo Micro Devices Inc.
$1.2712

RP110L091D-TR
Nisshinbo Micro Devices Inc.
$0.6027

RP152L006B-TR
Nisshinbo Micro Devices Inc.
$0.3448

RP105K081B-TR
Nisshinbo Micro Devices Inc.
$1.2712

RP152L010B-TR
Nisshinbo Micro Devices Inc.
$0.5175