
* Images are for reference only
EFM32G210F128G-E-QFN32R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32G210F128G-E-QFN32R
- JLCPCB Part #
- C5727511
- Package
- QFN-32(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 16KB 24 32 Bit 32MHz ARM Cortex-M3 Built-in FLASH QFN-32(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2617
200+
$3.2976
500+
$3.1867
1000+
$3.1321
Related Products