CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EC2SA21NH
EC2SA21NH
Extended
* Images are for reference only

EC2SA21NH

Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2SA21NH
JLCPCB Part #
C5726803
Package
SIP,19.6x7.2mm
Description
-40℃~+105℃ 1 10.2mm 10mA 19.6mm 200mVp-p 21.6V~26.4V 220uF 400mA 5V 60kHz 7.2mm 82% ±3% SIP,19.6x7.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
PackageSIP,19.6x7.2mm
Output Current(Max)400mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
Length19.6mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Switching Frequency60kHz
Height10.2mm
Width7.2mm
Output Voltage5V
Quiescent Supply Current10mA
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EC2SA21NH
EC2SA21NH

* Images are for reference only

EC2SA21NH

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2SA21NH
JLCPCB Part #
C5726803
Package
SIP,19.6x7.2mm
Description
-40℃~+105℃ 1 10.2mm 10mA 19.6mm 200mVp-p 21.6V~26.4V 220uF 400mA 5V 60kHz 7.2mm 82% ±3% SIP,19.6x7.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2SA21NH

* Images are for reference only

EC2SA21NH

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2SA21NH
JLCPCB Part #
C5726803
Package
SIP,19.6x7.2mm
Description
-40℃~+105℃ 1 10.2mm 10mA 19.6mm 200mVp-p 21.6V~26.4V 220uF 400mA 5V 60kHz 7.2mm 82% ±3% SIP,19.6x7.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2SA21NH Specifications

EC2SA21NH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
PackageSIP,19.6x7.2mm
Output Current(Max)400mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
Length19.6mm
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Switching Frequency60kHz
Height10.2mm
Width7.2mm
Output Voltage5V
Quiescent Supply Current10mA
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC2SA21NH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC2SA21NH Schematic Symbol & PCB Footprint

The EC2SA21NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.