
EC4SAW-24D12N
- Manufacturer
- MFR.Part #
- EC4SAW-24D12N
- JLCPCB Part #
- C5726297
- Package
- SIP,21.8x9.2mm
- Description
- 1.5kV 12V 2 250mA 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 88% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
EC4SAW-24D12N
Extended- Manufacturer
- MFR.Part #
- EC4SAW-24D12N
- JLCPCB Part #
- C5726297
- Package
- SIP,21.8x9.2mm
- Description
- 1.5kV 12V 2 250mA 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EC4SAW-24D12N
Extended- Manufacturer
- MFR.Part #
- EC4SAW-24D12N
- JLCPCB Part #
- C5726297
- Package
- SIP,21.8x9.2mm
- Description
- 1.5kV 12V 2 250mA 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC4SAW-24D12N Specifications
EC4SAW-24D12N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 88% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC4SAW-24D12N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC4SAW-24D12N Documents
EC4SAW-24D12N datasheets or manufacturer documentation.
Datasheet: EC4SAW-24D12N Datasheet (PDF)
EC4SAW-24D12N Schematic Symbol & PCB Footprint
The EC4SAW-24D12N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.