QT252S-27.120MEEJ-T
Extended
* Images are for reference only

QT252S-27.120MEEJ-T

Attributes
Value
Manufacturer
MFR.Part #
QT252S-27.120MEEJ-T
JLCPCB Part #
C5714899
Package
SMD2520-4P
Description
-20℃~+70℃ 100Ω 18pF 27.12MHz ±10ppm ±10ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackageSMD2520-4P
Load Capacitance18pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±10ppm
Frequency27.12MHz